Part Details for FLSR100.VXID by Littelfuse Inc
Overview of FLSR100.VXID by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FLSR100.VXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9159
|
Newark | Fuse, 100A, 600V, Time Delay, Product Range:Flsr_Id Series, Fuse Current:100A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:33.3Mm X 200Mm, Fuse Size Imperial:1-5/16" X 7-7/8", Blow Characteristic:Time Delayrohs Compliant: No |Littelfuse FLSR100.VXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4800 / $56.7500 | Buy Now |
DISTI #
FLSR100.VXID-ND
|
DigiKey | FUSE CRTRDGE 100A 600VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$45.8019 / $65.4300 | Buy Now |
DISTI #
576-FLSR100.VXID
|
Mouser Electronics | Industrial & Electrical Fuses 100A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$45.8000 / $65.4000 | Order Now |
DISTI #
75072397
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 100A, Ind., FLSR_ID Series | Littelfuse FLSR100.VXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$70.4600 | RFQ |
|
Future Electronics | FLSR Series Time Delay 300 V 100 A Ø 33.3 x 200 mm Indicator® Class RK5 Fuse RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$44.9100 / $46.4200 | Buy Now |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse With Indication - 100A RoHS: Compliant |
20 In Stock |
|
$49.1300 / $64.5000 | Buy Now |
DISTI #
000000000007212705
|
Sager | FUS 600V T/D CLASS RK5 100A INDICATING Min Qty: 1 | 0 |
|
$45.6700 / $57.9000 | Buy Now |
|
Master Electronics | Ul Class Rk5 Dual-Element Time-Delay Fuse With Indication - 100A RoHS: Compliant |
20 In Stock |
|
$49.1300 / $64.5000 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 100A 600VAC/300VDC | 0 |
|
$164.4681 / $172.6915 | RFQ |
Part Details for FLSR100.VXID
FLSR100.VXID CAD Models
FLSR100.VXID Part Data Attributes
|
FLSR100.VXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR100.VXID
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 100A 600
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 200 mm | |
Body Length or Diameter | 32.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for FLSR100.VXID
This table gives cross-reference parts and alternative options found for FLSR100.VXID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR100.VXID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLS-R-100 | Electric Fuse, Time Delay Blow, 100A, 600VAC, 200000A (IR), Inline/holder | Cooper Industries | FLSR100.VXID vs DLS-R-100 |
LGD100 | Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR100.VXID vs LGD100 |
KLSR100 | Electric Fuse, Fast Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR100.VXID vs KLSR100 |
FLSR100ID | Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR100.VXID vs FLSR100ID |
JLLS100 | Electric Fuse, Fast Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | FLSR100.VXID vs JLLS100 |
FLSR100 | Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR100.VXID vs FLSR100 |
LLSRK100 | Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR100.VXID vs LLSRK100 |