Part Details for FLSR200.XXID by Littelfuse Inc
Overview of FLSR200.XXID by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FLSR200.XXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7175
|
Newark | Industrial Fuse, Time Delay, 200A, 600V, Product Range:Powr-Gard Flsr_Id Series, Fuse Current:200A, Voltage Rating Vac:600V, Voltage Rating Vdc:300V, Fuse Size Metric:46.8Mm X 244.5Mm, Fuse Size Imperial:1-27/32" X 9-5/8" Rohs Compliant: No |Littelfuse FLSR200.XXID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3700 | Buy Now |
DISTI #
FLSR200.XXID-ND
|
DigiKey | FUSE CRTRDGE 200A 600VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Box |
4 In Stock |
|
$85.0765 / $124.3400 | Buy Now |
DISTI #
576-FLSR200.XXID
|
Mouser Electronics | Industrial & Electrical Fuses 200A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$91.6200 / $124.2700 | Order Now |
DISTI #
75072411
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 200A, Ind., FLSR_ID Series | Littelfuse FLSR200.XXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$129.3100 | RFQ |
|
Future Electronics | FUS 600V T/D CLASS RK5 200A INDICATING RoHS: Non Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$102.1200 / $105.9100 | Buy Now |
|
Onlinecomponents.com | Fuse Class RK5 Slow Blow Acting 200A 600V Holder Lug 169.9 X 46.8 X 53.2mm CSA/UL RoHS: Compliant |
9 In Stock |
|
$91.5200 / $116.0500 | Buy Now |
DISTI #
FLSR200.XXID
|
TTI | Industrial & Electrical Fuses 200A 600VAC 300VDC Class RK5 Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$84.2200 / $123.0200 | Buy Now |
DISTI #
000000000007212716
|
Sager | FUS 600V T/D CLASS RK5 200A INDICATING Min Qty: 1 | 1 |
|
$91.3500 / $115.8200 | Buy Now |
|
Master Electronics | Fuse Class RK5 Slow Blow Acting 200A 600V Holder Lug 169.9 X 46.8 X 53.2mm CSA/UL RoHS: Compliant |
9 In Stock |
|
$91.5200 / $116.0500 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 200A 600VAC/300VDC | 0 |
|
$318.2345 / $334.1462 | RFQ |
Part Details for FLSR200.XXID
FLSR200.XXID CAD Models
FLSR200.XXID Part Data Attributes
|
FLSR200.XXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR200.XXID
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 200A 600
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 244.5 mm | |
Body Length or Diameter | 45.4 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for FLSR200.XXID
This table gives cross-reference parts and alternative options found for FLSR200.XXID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR200.XXID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLS200 | Electric Fuse, Fast Blow, 200A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | FLSR200.XXID vs JLLS200 |
LLSRK200 | Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR200.XXID vs LLSRK200 |
A4J200 | Electric Fuse, Fast Blow, 200A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR200.XXID vs A4J200 |
A6K200R | Electric Fuse, Fast Blow, 200A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR200.XXID vs A6K200R |
JLLS200.XXP | Electric Fuse, Fast Blow, 200A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR200.XXID vs JLLS200.XXP |