Part Details for FLSR500.XXID by Littelfuse Inc
Overview of FLSR500.XXID by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FLSR500.XXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7215
|
Newark | Fus 600V T/D Class Rk5 500A Indicating/ Box |Littelfuse FLSR500.XXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.5400 / $269.1200 | Buy Now |
DISTI #
FLSR500.XXID-ND
|
DigiKey | FUSE CRTRDGE 500A 600VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$341.8200 | Buy Now |
DISTI #
576-FLSR500.XXID
|
Mouser Electronics | Industrial & Electrical Fuses 500A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$341.8200 | Order Now |
DISTI #
75072425
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 500A, Ind., FLSR_ID Series | Littelfuse FLSR500.XXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$497.5700 / $552.8400 | RFQ |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse With Indication - 500A RoHS: Compliant | 0 |
|
$292.2900 / $314.9000 | Buy Now |
DISTI #
000000000007221867
|
Sager | FUS 600V T/D CLASS RK5 500A INDICATING Min Qty: 1 | 0 |
|
$264.8200 / $335.7500 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 500A 600VAC/300VDC | 0 |
|
$958.5115 / $1,006.4371 | RFQ |
Part Details for FLSR500.XXID
FLSR500.XXID CAD Models
FLSR500.XXID Part Data Attributes
|
FLSR500.XXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR500.XXID
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 500A 600
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 339.7 mm | |
Body Length or Diameter | 77.3 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for FLSR500.XXID
This table gives cross-reference parts and alternative options found for FLSR500.XXID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR500.XXID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLSR500 | Electric Fuse, Fast Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR500.XXID vs KLSR500 |
A6K500R | Electric Fuse, Fast Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR500.XXID vs A6K500R |
A6T500 | Electric Fuse, Fast Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR500.XXID vs A6T500 |
JLLS500 | Electric Fuse, Fast Blow, 500A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | FLSR500.XXID vs JLLS500 |