Part Details for FLT4UEETB by C&K
Overview of FLT4UEETB by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLT4UEETB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0362
|
Newark | Pushbutton |C&k Components FLT4UEETB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $3.9500 | Buy Now |
DISTI #
611-FLT4UEETB
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$3.1400 / $3.4700 | Order Now |
DISTI #
000000000006237059
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
Part Details for FLT4UEETB
FLT4UEETB CAD Models
FLT4UEETB Part Data Attributes:
|
FLT4UEETB
C&K
Buy Now
Datasheet
|
Compare Parts:
FLT4UEETB
C&K
PUSHBUTTON SWITCH, 4PDT, ALTERNATE, 0.5A, 30VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Material | POLYESTER | |
Actuator Type | PUSHBUTTON | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 9 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 33 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@30VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYCARBONATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | TOP AND BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |