Part Details for FLX0005WP by Kyocera AVX Components
Overview of FLX0005WP by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Price & Stock for FLX0005WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-FLX0005WPCT-ND
|
DigiKey | VARISTOR 26V 4A 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8489 In Stock |
|
$0.1246 / $0.4400 | Buy Now |
DISTI #
FLX0005WP
|
Avnet Americas | FLEXRAY AUTOMOTIVE VARISTOR 0402 SIZE (Alt: FLX0005WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1756 | Buy Now |
DISTI #
581-FLX0005WP
|
Mouser Electronics | Varistors 14VAC 18VDC 0.02J 17pF 26V 45V RoHS: Compliant | 8602 |
|
$0.1240 / $0.4300 | Buy Now |
DISTI #
FLX0005WP
|
TTI | Varistors 14VAC 18VDC 0.02J 17pF 26V 45V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1330 | Buy Now |
DISTI #
FLX0005WP
|
Avnet Americas | FLEXRAY AUTOMOTIVE VARISTOR 0402 SIZE (Alt: FLX0005WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1756 | Buy Now |
Part Details for FLX0005WP
FLX0005WP CAD Models
FLX0005WP Part Data Attributes:
|
FLX0005WP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FLX0005WP
Kyocera AVX Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.02 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.004 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |