Part Details for FLZ18VC by Fairchild Semiconductor Corporation
Overview of FLZ18VC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FLZ18VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 17.9V, 2.55%, 0.5W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 37301 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for FLZ18VC
FLZ18VC CAD Models
FLZ18VC Part Data Attributes:
|
FLZ18VC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FLZ18VC
Fairchild Semiconductor Corporation
Zener Diode, 17.9V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-80 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 2 TERMINAL,SOD-80,JEDEC DO-213AC, MINI-MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19.4 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.55% | |
Working Test Current | 10 mA |
Alternate Parts for FLZ18VC
This table gives cross-reference parts and alternative options found for FLZ18VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLZ18VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLZ18VB | Zener Diode, 17.29V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | FLZ18VC vs FLZ18VB |
FLZ18VA | Zener Diode, 16.7V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | FLZ18VC vs FLZ18VA |