Part Details for FLZ36VC by onsemi
Overview of FLZ36VC by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for FLZ36VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLZ36VC
|
Avnet Americas | ZENER DIODE, 34.27V V(Z), 2.52%, 0.5W, SILICON, UNIDIRECTIONAL - Bulk (Alt: FLZ36VC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4513 Partner Stock |
|
RFQ |
Part Details for FLZ36VC
FLZ36VC CAD Models
FLZ36VC Part Data Attributes
|
FLZ36VC
onsemi
Buy Now
Datasheet
|
Compare Parts:
FLZ36VC
onsemi
3.6V, 0.5W Zener Diode, SOD-80 2L, 15000-TAPE REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | SOD80A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 63 Ω | |
JEDEC-95 Code | DO-213AC | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 210 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 34.27 V | |
Reverse Current-Max | 0.133 µA | |
Reverse Test Voltage | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2.52% | |
Working Test Current | 5 mA |