Part Details for FM 530 by Pizzato Elettrica Srl
Overview of FM 530 by Pizzato Elettrica Srl
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM 530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73860698
|
RS | Position switch with roller lever | Pizzato USA FM 530 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$42.5400 / $50.0500 | Buy Now |
DISTI #
FM530
|
TME | Limit switch, lever R 35mm, plastic roller Ø18mm, NO + NC, 10A Min Qty: 1 | 0 |
|
$14.3500 / $16.4800 | RFQ |