Part Details for FM-013 by Cinch Connectivity Solutions
Overview of FM-013 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CINFM-013
|
Interstate Connecting Components | CONN ADAPTER D-SUB TO | 0 |
|
Buy Now |
Part Details for FM-013
FM-013 CAD Models
FM-013 Part Data Attributes
|
FM-013
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
FM-013
Cinch Connectivity Solutions
Rectangular Connector Adapter, 25 Contacts(Side1), 6 Contacts(Side2), Female-Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK-PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | FEMALE-MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Straight Connection | NO | |
UL Flammability Code | 94V-0 |