Part Details for FM08A125V4A by Eaton Corporation
Overview of FM08A125V4A by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM08A125V4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71325386
|
Verical | Fuse Miniature 4A 125V 2.4 X 7.1mm RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$127.3766 | Buy Now |
DISTI #
FM08A125V4A
|
TTI | Specialty Fuses MIL-F-23419/8 Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$195.8500 / $207.9800 | Buy Now |
Part Details for FM08A125V4A
FM08A125V4A CAD Models
FM08A125V4A Part Data Attributes
|
FM08A125V4A
Eaton Corporation
Buy Now
|
Compare Parts:
FM08A125V4A
Eaton Corporation
Electric Fuse, 4A, 125VDC, 300A (IR), Through Hole, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.1 SEC AT 300% RATED CURRENT | |
Body Height | 7.9 mm | |
Body Length or Diameter | 2.62 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 300 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | MIL-PRF-23419/8J | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |