-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 6.5V, 47000uF, 4126
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9226
|
Newark | .047Fv |Kemet FM0J473ZF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.2800 | Buy Now |
DISTI #
399-18546-ND
|
DigiKey | CAP 47MF -20% +80% 6.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
942 In Stock |
|
$1.2953 / $3.3900 | Buy Now |
DISTI #
80-FM0J473ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 6.5V 0.047F -20/+80% LS=5mm RoHS: Compliant | 865 |
|
$1.2900 / $3.3900 | Buy Now |
DISTI #
32597515
|
Verical | Cap Supercap 47000uF 6.5V -20% to 80% ( 10.5 X 6.5 X 11.5mm ) Radial 5mm 200 Ohm 1000h 70°C Ammo/Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1904 | Americas - 703 |
|
$0.4214 | Buy Now |
DISTI #
FM0J473ZF
|
TTI | Supercapacitors / Ultracapacitors 6.5V 0.047F -20/+80% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3600 | Buy Now |
DISTI #
FM0J473ZF
|
Avnet Abacus | Supercapacitor, EDLC, 47000 uF, 6.5 V, -20%, +80%, Radial Leaded (Alt: FM0J473ZF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402630430
|
Chip1Stop | Capacitor Electric Double Layer- Supercaps | 703 |
|
$0.6880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FM0J473ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FM0J473ZF
KEMET Corporation
Electric Double Layer Capacitor, 6.5V, 47000uF, 4126
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 6.5 mm |