Part Details for FM1015-3 by Fairview Microwave Inc
Overview of FM1015-3 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM1015-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0383
|
Newark | Hermetic Seal, Field Replaceable Conn, Accessory Type:Hermetic Seal, For Use With:Fairview Microwave 0.015" Field Replaceable Connectors, Product Range:- |Fairview Microwave FM1015-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $12.8300 | Buy Now |
DISTI #
5328-FM1015-3-ND
|
DigiKey | HERMETIC SEAL FOR 0.015" (0.38MM Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.3400 | Buy Now |
DISTI #
75043304
|
RS | Hermetic Seal for 0.015" (0.38mm) Field Replaceable Connector and 0.18" Pin L | Fairview Microwave FM1015-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3900 | RFQ |
|
Onlinecomponents.com | Hermetic Seal for 0.015" (0.38mm) Field Replaceable Connector and 0.18" Pin Length RoHS: Compliant | 0 |
|
$6.3300 / $9.6100 | Buy Now |
DISTI #
77723096
|
Verical | FM1015-3 Min Qty: 12 Package Multiple: 1 | Americas - 80 |
|
$5.8400 / $7.3900 | Buy Now |
DISTI #
FM1015-3
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 80 |
|
$6.3600 / $7.3900 | Buy Now |