Part Details for FM1016-10 by Fairview Microwave Inc
Overview of FM1016-10 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM1016-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0389
|
Newark | Tab Pin, Field Replaceable Connector, Accessory Type:Tab Pin, For Use With:Fairview Microwave 0.02" Field Replaceable Connectors, Product Range:- |Fairview Microwave FM1016-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $7.8700 | Buy Now |
DISTI #
5328-FM1016-10-ND
|
DigiKey | TAB PIN FOR 0.51MM (.020INCH) FI Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.2500 | Buy Now |
DISTI #
75043310
|
RS | Tab pin for 0.51mm (.020inch) field replaceable connector | Fairview Microwave FM1016-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 | RFQ |
|
Onlinecomponents.com | Tab pin for 0.51mm (.020inch) field replaceable connector RoHS: Compliant | 0 |
|
$3.8800 / $5.8900 | Buy Now |
DISTI #
77722960
|
Verical | FM1016-10 Min Qty: 20 Package Multiple: 1 | Americas - 100 |
|
$3.5800 / $4.5300 | Buy Now |
DISTI #
FM1016-10
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 100 |
|
$3.9000 / $4.5300 | Buy Now |