Part Details for FM1017-10 by Fairview Microwave Inc
Overview of FM1017-10 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM1017-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0404
|
Newark | Launch Pin & Dielectric, Field Repl Conn, Accessory Type:Launch Pin & Dielectric, For Use With:Fairview Microwave 0.036" Field Replaceable Connectors, Product Range:- |Fairview Microwave FM1017-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $10.5800 | Buy Now |
DISTI #
5328-FM1017-10-ND
|
DigiKey | LAUNCH PIN & DIELECTRIC FOR 0.91 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.3400 | Buy Now |
DISTI #
75043325
|
RS | Launch pin & dielectric for 0.91mm (.036inch) field replaceable connector | Fairview Microwave FM1017-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0900 | RFQ |
|
Onlinecomponents.com | Launch pin & dielectric for 0.91mm (.036inch) field replaceable connector RoHS: Compliant | 0 |
|
$5.2100 / $7.9200 | Buy Now |
DISTI #
77723887
|
Verical | FM1017-10 Min Qty: 15 Package Multiple: 1 | Americas - 82 |
|
$4.8100 / $6.0900 | Buy Now |
DISTI #
FM1017-10
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 82 |
|
$5.2400 / $6.0900 | Buy Now |