Part Details for FM1200008 by Diodes Incorporated
Overview of FM1200008 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM1200008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM1200008-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9177 | Buy Now |
DISTI #
FM1200008
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM2016 T&R 3K - Tape and Reel (Alt: FM1200008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0118 / $1.1954 | Buy Now |
DISTI #
729-FM1200008
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM2016 T&R 3K RoHS: Compliant | 0 |
|
$0.9080 | Order Now |
DISTI #
FM1200008
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM2016 T&R 3K - Tape and Reel (Alt: FM1200008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0118 / $1.1954 | Buy Now |
DISTI #
FM1200008
|
Avnet Americas | CLOCK SAW OSCILLATOR SEAM2016 T&R 3K - Tape and Reel (Alt: FM1200008) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0118 / $1.1954 | Buy Now |
Part Details for FM1200008
FM1200008 CAD Models
FM1200008 Part Data Attributes
|
FM1200008
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FM1200008
Diodes Incorporated
CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.05mm x 1.6mm x 0.75mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |