FM1208-100SC
Description: Memory Circuit, 512X8, CMOS, PDSO24

Overview of FM1208-100SC by Ramtron International Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for FM1208-100SC by Ramtron International Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM1208-100SC by Ramtron International Corporation

FM1208-100SC
Ramtron International Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RAMTRON INTERNATIONAL CORP
Package Description
SOP, SOP24,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
Data Retention Time-Min
10
Endurance
10000000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G24
Length
16.51 mm
Memory Density
4096 bit
Memory IC Type
FRAM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Seated Height-Max
2.3 mm
Standby Current-Max
0.00001 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.016 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.4 mm
Want to compare parts?
  1. FM1208-100SC
    Ramtron International Corporation
    Memory Circuit, 512X8, CMOS, PDSO24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM1208-100SC by Ramtron International Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM1208-100SC by Ramtron International Corporation

Select Manufacturer
Which Manufacturer of FM1208-100SC would you like to use for your alert(s)?
  • Please alert me when FM1208-100SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM1208-100SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM1208-100SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM1208-100SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM1208-100SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM1208-100SC by Ramtron International Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: