Part Details for FM12300 by Cliff Electronic Components
Overview of FM12300 by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM12300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1795
|
Newark | Power In Conn, Rcpt, 20A, Panel, Product Range:Cliffcon-P Series, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:20A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect Rohs Compliant: Yes |Cliff Electronic Components FM12300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $5.5700 | Buy Now |
DISTI #
4654-FM12300-ND
|
DigiKey | CLIFFCON-P IN BLUE SOCKET Min Qty: 1 Lead time: 4 Weeks Container: Tray |
82 In Stock |
|
$2.6088 / $6.0500 | Buy Now |
DISTI #
FM12300
|
TME | Connector: circular, female, CLIFFCON-P, 20A, 250VAC, blue, IP65 Min Qty: 1 | 221 |
|
$2.4700 / $4.5900 | Buy Now |
Part Details for FM12300
FM12300 CAD Models
FM12300 Part Data Attributes
|
FM12300
Cliff Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FM12300
Cliff Electronic Components
DC Power Plug or Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CLIFF ELECTRONIC COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |