Part Details for FM18L08-70-S by Ramtron International Corporation
Overview of FM18L08-70-S by Ramtron International Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FM18L08-70-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$26.4000 | Buy Now |
|
Quest Components | MEMORY CIRCUIT, 32KX8, CMOS, PDSO28 | 8 |
|
$28.6000 | Buy Now |
|
Quest Components | MEMORY CIRCUIT, 32KX8, CMOS, PDSO28 | 32 |
|
$37.6130 / $44.2506 | Buy Now |
Part Details for FM18L08-70-S
FM18L08-70-S CAD Models
FM18L08-70-S Part Data Attributes
|
FM18L08-70-S
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
FM18L08-70-S
Ramtron International Corporation
Memory Circuit, 32KX8, CMOS, PDSO28, MS-013AE, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAMTRON INTERNATIONAL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | UNLIMITED READ/WRITE CYCLES | |
Data Retention Time-Min | 45 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.65 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for FM18L08-70-S
This table gives cross-reference parts and alternative options found for FM18L08-70-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM18L08-70-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM18L08-70-PG | Memory Circuit, 32KX8, CMOS, 0.600 INCH, GREEN, MS-011, DIP-28 | Ramtron International Corporation | FM18L08-70-S vs FM18L08-70-PG |
CY9C62256-70SNXI | Memory Circuit, 32KX8, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | FM18L08-70-S vs CY9C62256-70SNXI |
FM1808-120-P | Memory Circuit, 32KX8, CMOS, PDIP28, PLASTIC, MS-011, DIP-28 | Ramtron International Corporation | FM18L08-70-S vs FM1808-120-P |
FM18L08-70-P | Memory Circuit, 32KX8, CMOS, PDIP28, 0.600 INCH, MS-011, DIP-28 | Ramtron International Corporation | FM18L08-70-S vs FM18L08-70-P |
FM25L512-DG | Memory Circuit, 64KX8, CMOS, PDSO8, 5 X 6 MM, 1.27 MM PITCH, GREEN, TDFN-8 | Ramtron International Corporation | FM18L08-70-S vs FM25L512-DG |
MB85R256PF | Memory Circuit, 32KX8, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Limited | FM18L08-70-S vs MB85R256PF |
MB85R256PF | SPECIALTY MEMORY CIRCUIT, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | FM18L08-70-S vs MB85R256PF |
MB85R256HPF | SPECIALTY MEMORY CIRCUIT, PDSO28, 8.60 X 17.75 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | FM18L08-70-S vs MB85R256HPF |
CY9C6264-70SI | Memory Circuit, 8KX8, CMOS, PDSO28, 0.300 INCH, MO-119, SOIC-28 | Cypress Semiconductor | FM18L08-70-S vs CY9C6264-70SI |
CY9C62256-70SNI | Memory Circuit, 32KX8, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | FM18L08-70-S vs CY9C62256-70SNI |