Part Details for FM206-STA by American Hakko Products Inc
Overview of FM206-STA by American Hakko Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM206-STA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1691-1066-ND
|
DigiKey | REWORK SOLDER STA 410W 3 CH 120V Min Qty: 1 Lead time: 4 Weeks Container: Box |
13 In Stock |
|
$1,823.8400 | Buy Now |