Part Details for FM2141-3005-SS by Fascomp electronic hardware
Overview of FM2141-3005-SS by Fascomp electronic hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for FM2141-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-FM2141-3005-SS
|
Mouser Electronics | Standoffs & Spacers 3.0 X .05 THRD SS MAL/FML 6mm LENGTH RoHS: Compliant | 47 |
|
$0.5400 / $1.1200 | Buy Now |
DISTI #
FCPFM2141-3005-SS
|
DB Roberts | 53 |
|
$3.0692 | Buy Now |