Part Details for FM21X103K201ECG by Frontier Electronics Co Ltd
Overview of FM21X103K201ECG by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM21X103K201ECG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0805-10N-KX200-P
|
Maritex | Ceramic capacitor SMD, 0805, 10nF, 200V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 11400 |
|
$0.0280 / $0.0780 | Buy Now |