Part Details for FM25L16B-DGTR by Infineon Technologies AG
Overview of FM25L16B-DGTR by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM25L16B-DGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FM25L16B-DGTRCT-ND
|
DigiKey | IC FRAM 16KBIT SPI 20MHZ 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8087 In Stock |
|
$1.5118 / $2.3600 | Buy Now |
DISTI #
FM25L16B-DGTR
|
Avnet Americas | NVRAM FRAM Serial-SPI 16K-Bit 3V/3.3V 8-Pin TDFN EP T/R - Tape and Reel (Alt: FM25L16B-DGTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1012 / $1.2586 | Buy Now |
DISTI #
877-FM25L16B-DGTR
|
Mouser Electronics | F-RAM 16K Serial SPI 3V FRAM RoHS: Compliant | 1803 |
|
$1.5900 / $2.3300 | Buy Now |
|
Future Electronics | 16-Kbit (2 K 8) Serial (SPI) F-RAM RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5200 / $1.5500 | Buy Now |
DISTI #
FM25L16B-DGTR
|
Avnet Americas | NVRAM FRAM Serial-SPI 16K-Bit 3V/3.3V 8-Pin TDFN EP T/R - Tape and Reel (Alt: FM25L16B-DGTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1012 / $1.2586 | Buy Now |
|
Ameya Holding Limited | IC FRAM 16KBIT 20MHZ 8TDFN | 901 |
|
RFQ |