Memory
FM30C256-G
Ramtron International Corporation
Description: Memory Circuit, 32KX8, CMOS, PDSO20, GREEN, MS-013AC, SOIC-20

Overview of FM30C256-G by Ramtron International Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for FM30C256-G by Ramtron International Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FM30C256-G by Ramtron International Corporation

FM30C256-G
Ramtron International Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RAMTRON INTERNATIONAL CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Memory Density
262144 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Functions
1
Number of Terminals
20
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. FM30C256-G
    Ramtron International Corporation
    Memory Circuit, 32KX8, CMOS, PDSO20, GREEN, MS-013AC, SOIC-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM30C256-G by Ramtron International Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM30C256-G by Ramtron International Corporation

Select Manufacturer
Which Manufacturer of FM30C256-G would you like to use for your alert(s)?
  • Please alert me when FM30C256-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FM30C256-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM30C256-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FM30C256-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM30C256-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM30C256-G by Ramtron International Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: