Part Details for FM3900001Z by Diodes Incorporated
Overview of FM3900001Z by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM3900001Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM3900001ZCT-ND
|
DigiKey | XTAL OSC XO 39.0625MHZ LVCMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0266 / $1.7100 | Buy Now |
DISTI #
FM3900001Z
|
Avnet Americas | Clock SAW Oscillator SEAM2016 T&R 3K - Tape and Reel (Alt: FM3900001Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6917 | Buy Now |
DISTI #
729-FM3900001Z
|
Mouser Electronics | Standard Clock Oscillators 39.0625 MHz, 3.3V 50 ppm, LVCMOS RoHS: Compliant | 0 |
|
$0.9530 | Order Now |
Part Details for FM3900001Z
FM3900001Z CAD Models
FM3900001Z Part Data Attributes
|
FM3900001Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FM3900001Z
Diodes Incorporated
LVCMOS Output Clock Oscillator, 39MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 39 MHz | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.05mm x 1.6mm x 0.75mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |