Part Details for FM4003 by Luguang Electronic Technology Co Ltd
Overview of FM4003 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM4003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM4003-LGE
|
TME | Diode: rectifying, SMD, 200V, 1A, SOD123F, Ufmax: 1.1V, Ifsm: 25A Min Qty: 10 | 550 |
|
$0.0196 / $0.0640 | Buy Now |
Part Details for FM4003
FM4003 CAD Models
FM4003 Part Data Attributes
|
FM4003
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FM4003
Luguang Electronic Technology Co Ltd
Rectifier Diode, Case Style : SOD-123FL; IF (A) : 1.0; VRRM (V) : 200; IFSM (A) : 25; VF (V) : 1.1; @IF (A): 1.0; IR (µA) TA=25ºC: 5.0
|
Part Life Cycle Code | Active | |
Part Package Code | SOD-123FL | |
Manufacturer Package Code | SOD-123FL |