Part Details for FM4004 by Rectron Semiconductor
Overview of FM4004 by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM4004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FM4004-GP
|
Mouser Electronics | Rectifiers GP Si Rectifier SMA,1A,400V,GP | 0 |
|
$0.0300 / $0.0330 | Order Now |
|
Onlinecomponents.com | Diode 400V 1A 2-Pin DO-214AC RoHS: Compliant | 0 |
|
$0.0192 / $0.0286 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AC / SMA | 49846 |
|
$0.0294 / $0.0840 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AC / SMA (Also Known As: FM4004-W) | 49846 |
|
$0.0294 / $0.0840 | Buy Now |
|
Chip1Cloud | GLASS PASSIVATED SILICON RECTIFIER(VOLTAGE RANGE 50 to 1000 Volts CURRENT 1.0 Ampere) | 134300 |
|
RFQ | |
|
Perfect Parts Corporation | 7439 |
|
RFQ |
Part Details for FM4004
FM4004 CAD Models
FM4004 Part Data Attributes
|
FM4004
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4004
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FM4004
This table gives cross-reference parts and alternative options found for FM4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4004W | 1A, 400V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | FM4004 vs FM4004W |
FM4004L | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | FM4004 vs FM4004L |
FM4004C | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | FM4004 vs FM4004C |
FM4004B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, | Rectron Semiconductor | FM4004 vs FM4004B |
FM4004W-W | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | FM4004 vs FM4004W-W |