-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2516-FM4004W-WTR-ND
|
DigiKey | DIODE GEN PURP 400V 1A SMX Min Qty: 7500 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
750000 In Stock |
|
$0.0350 | Buy Now |
DISTI #
583-FM4004W-W
|
Mouser Electronics | Rectifiers 1A, 400V RoHS: Compliant | 75999 |
|
$0.0210 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode 400V 1A 2-Pin SMX T/R RoHS: Compliant |
161278 In Stock |
|
$0.0154 / $0.0229 | Buy Now |
DISTI #
61323710
|
Verical | Rectifier Diode 400V 1A 2-Pin SMX T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2139 | Americas - 157500 |
|
$0.0209 / $0.0318 | Buy Now |
|
Chip1Cloud | SURFACE MOUNT SILICON RECTIFIER | 3040 |
|
RFQ | |
|
Master Electronics | Rectifier Diode 400V 1A 2-Pin SMX T/R RoHS: Compliant |
161278 In Stock |
|
$0.0154 / $0.0229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FM4004W-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4004W-W
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for FM4004W-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4004W-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4004W | 1A, 400V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | FM4004W-W vs FM4004W |
FM4004L | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | FM4004W-W vs FM4004L |
FM4004C | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | FM4004W-W vs FM4004C |
FM4004B | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, | Rectron Semiconductor | FM4004W-W vs FM4004B |