Part Details for FM4744W-W by Rectron Semiconductor
Overview of FM4744W-W by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM4744W-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FM4744W-W
|
Mouser Electronics | Zener Diodes 1.0W 15V 10% RoHS: Compliant | 0 |
|
$0.0790 / $0.0850 | Order Now |
Part Details for FM4744W-W
FM4744W-W CAD Models
FM4744W-W Part Data Attributes
|
FM4744W-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4744W-W
Rectron Semiconductor
Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW ZENER IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 17 mA |
Alternate Parts for FM4744W-W
This table gives cross-reference parts and alternative options found for FM4744W-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4744W-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1ZC39ATPA2 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | FM4744W-W vs 1ZC39ATPA2 |
ZMY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | FM4744W-W vs ZMY33 |
JANS1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Sensitron Semiconductors | FM4744W-W vs JANS1N4473 |
1ZC39ATPA3 | DIODE 39 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Toshiba America Electronic Components | FM4744W-W vs 1ZC39ATPA3 |
DZB20C | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, PLASTIC, 1083, 2 PIN | SANYO Electric Co Ltd | FM4744W-W vs DZB20C |
FM4753W-W | Zener Diode, 36V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | FM4744W-W vs FM4753W-W |
PTZ8.2 | Zener Diode, 8.2V V(Z), 1W, Silicon, Unidirectional, PMDS, 2 PIN | ROHM Semiconductor | FM4744W-W vs PTZ8.2 |
PTZ30A | Zener Diode, 30V V(Z), 6.67%, 1W, Silicon, Unidirectional, SURFACE MOUNT PACKAGE-2 | ROHM Semiconductor | FM4744W-W vs PTZ30A |
NTE140A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, | NTE Electronics Inc | FM4744W-W vs NTE140A |
SZ1A24L | Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | FM4744W-W vs SZ1A24L |