Part Details for FM5000010 by Diodes Incorporated
Overview of FM5000010 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM5000010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FM5000010DI-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ LVCMOS Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0096 | Buy Now |
DISTI #
FM5000010
|
Avnet Americas | Crystal Clock Oscillator 50MHz 4-Pin CSMD T/R - Tape and Reel (Alt: FM5000010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.8854 / $1.0460 | Buy Now |
DISTI #
729-FM5000010
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM2016 T&R 3K | 0 |
|
$0.9840 / $0.9990 | Order Now |
DISTI #
FM5000010
|
Avnet Americas | Crystal Clock Oscillator 50MHz 4-Pin CSMD T/R - Tape and Reel (Alt: FM5000010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.8854 / $1.0460 | Buy Now |
Part Details for FM5000010
FM5000010 CAD Models
FM5000010 Part Data Attributes:
|
FM5000010
Diodes Incorporated
Buy Now
|
Compare Parts:
FM5000010
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |