Part Details for FM502-W by Rectron Semiconductor
Overview of FM502-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for FM502-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FM502-W
|
Mouser Electronics | Rectifiers SMA,5A,100V,GP RoHS: Compliant | 0 |
|
$0.0950 / $0.1080 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0654 / $0.1001 | Buy Now |
Part Details for FM502-W
FM502-W CAD Models
FM502-W Part Data Attributes
|
FM502-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM502-W
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM502-W
This table gives cross-reference parts and alternative options found for FM502-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM502-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR5B-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | FM502-W vs FR5B-T3-LF |
ER5B-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | FM502-W vs ER5B-T3-LF |
US5B-TP | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | FM502-W vs US5B-TP |
FM502 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | FM502-W vs FM502 |
UF5B-T3 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | FM502-W vs UF5B-T3 |
ER5B-G | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | FM502-W vs ER5B-G |