Datasheets
FM504-W by: Rectron Semiconductor

Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB,

Part Details for FM504-W by Rectron Semiconductor

Overview of FM504-W by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for FM504-W

Part # Distributor Description Stock Price Buy
DISTI # 583-FM504-W
Mouser Electronics Rectifiers SMA,5A,400V,GP RoHS: Compliant 0
  • 3,000 $0.1190
  • 6,000 $0.1190
  • 24,000 $0.1100
$0.1100 / $0.1190 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 6,000 $0.1001
  • 12,000 $0.0943
  • 30,000 $0.0704
  • 54,000 $0.0684
  • 102,000 $0.0674
  • 150,000 $0.0664
  • 252,000 $0.0654
$0.0654 / $0.1001 Buy Now

Part Details for FM504-W

FM504-W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FM504-W Part Data Attributes

FM504-W Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
FM504-W Rectron Semiconductor Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 5 µA
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for FM504-W

This table gives cross-reference parts and alternative options found for FM504-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM504-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
US5G Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON FM504-W vs US5G
FR5G-T3 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd FM504-W vs FR5G-T3
ER5G-T3-LF Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd FM504-W vs ER5G-T3-LF
UF5G-T3-LF Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd FM504-W vs UF5G-T3-LF
FR5G-T3-LF Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd FM504-W vs FR5G-T3-LF
Part Number Description Manufacturer Compare
FR5G-T3 Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd FM504-W vs FR5G-T3
US5G Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON FM504-W vs US5G
ER5G-T3-LF Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd FM504-W vs ER5G-T3-LF
UF5G-T3-LF Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd FM504-W vs UF5G-T3-LF
FR5G-T3-LF Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Won-Top Electronics Co Ltd FM504-W vs FR5G-T3-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FM504-W by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FM504-W by Rectron Semiconductor

  • Please alert me when FM504-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FM504-W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FM504-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FM504-W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FM504-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FM504-W by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: