Part Details for FM51027 by Fairview Microwave Inc
Overview of FM51027 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8953
|
Newark | Wire Mobile Antenna Operates From 902 Mhz To 928 Mhz With A Nominal 4 Dbi Gain Sma Male Input Connector On 10 Ft. Of Rg174 |Fairview Microwave FM51027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 / $27.1500 | Buy Now |
DISTI #
5328-FM51027-ND
|
DigiKey | ANTENNA SMA PLUG 902 MHZ-928 MHZ Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.6037 / $24.6200 | Buy Now |
DISTI #
75044857
|
RS | Wire Mobile Antenna Operates From 902 MHz to 928 MHz With a Nominal 4 dBi Gain S | Fairview Microwave FM51027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1300 | RFQ |
|
Onlinecomponents.com | Wire Mobile Antenna Operates From 902 MHz to 928 MHz With a Nominal 4 dBi Gain SMA Male Input Connector on 10 ft. of RG174 RoHS: Compliant | 0 |
|
$16.7900 / $22.2300 | Buy Now |
DISTI #
FM51027
|
Fairview Microwave | Key Specifications, Antenna Type: Mobile, Antenna Design: Wire, Direction Type: Omni Directional, Band Type: Single, Polarization: Vertical, Minimum Frequency: 902 MHz, Maximum Frequency: 928 MHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm. Wire Mobile Antenna Operates From 902 MHz to 928 MHz With a Nominal 4 dBi Gain SMA Male Input Connector on 10 ft. of RG174, Mobile antenna FM51027 from Fairview Microwave is part of our extensive in-stock omni-directional radio antenna selection. This single band mobile antenna has a frequency range of 902 MHz to 928 MHz and a 4 nominal dBi gain. Our mobile antenna uses SMA input and is rated for 0 Watts input. FM51027 mobile radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Fairview Microwave. Our mobile aerial can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$16.4500 / $19.1300 | Buy Now |