Part Details for FM51FP1005 by Fairview Microwave Inc
Overview of FM51FP1005 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51FP1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8814
|
Newark | 900 Mhz 8 Dbi Flat Patch Antenna |Fairview Microwave FM51FP1005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.1300 / $135.2100 | Buy Now |
DISTI #
5328-FM51FP1005-ND
|
DigiKey | TYPE N JACK 900 MHZ 8 DBI FLAT P Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.1907 / $107.4400 | Buy Now |
DISTI #
75044919
|
RS | 900 MHz 8 dBi Flat Patch Antenna | Fairview Microwave FM51FP1005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$103.9900 | RFQ |
|
Onlinecomponents.com | 900 MHz 8 dBi Flat Patch Antenna RoHS: Compliant | 0 |
|
$88.9500 / $112.8000 | Buy Now |
DISTI #
77725065
|
Verical | FM51FP1005 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$82.1500 / $103.9900 | Buy Now |
DISTI #
FM51FP1005
|
Fairview Microwave | Key Specifications. Antenna Type Panel Design Type Standard Direction Type Directional Band Type Single VSWR, Typical Input 1.5:1 Polarization Vertical or Horizontal Number of Ports 1 Connector Series N Connector Gender Female Impedance 50 Ohm Nominal Gain 8 dBi. 900 MHz 8 dBi Flat Patch Antenna, Only 8.5 inches square This high gain flat patch antenna provides 8 dBi gain with broad coverage. It is suitable for both indoor and outdoor wireless LAN and wireless video applications in the 900MHz ISM band, GSM, 900MHz cellular,RFID, and LPWAN/IoT/M2M applications. This antenna's construction features sealed internal elements and an aesthetic UV-stable, UL flame rated white plastic radome. Can be wall or mast mounted using U-bolts. Custom Connectors are available for this antenna. Min Qty: 1 Package Multiple: 1 | 4 |
|
$89.4300 / $103.9900 | Buy Now |