Part Details for FM51OM1019 by Fairview Microwave Inc
Overview of FM51OM1019 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51OM1019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8862
|
Newark | 8 Dbi Omni Antenna 900-928 Mhz, N Type Female Fiberglass Radome, 1.6:1 Typ Vswr |Fairview Microwave FM51OM1019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0800 / $194.2300 | Buy Now |
DISTI #
5328-FM51OM1019-ND
|
DigiKey | ANTENNA TYPE N JACK 900 MHZ-928 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$143.3568 / $153.0600 | Buy Now |
DISTI #
75044967
|
RS | 8 dBi Omni Antenna 900-928 MHz, N Type Female Fiberglass Radome, 1.6:1 Typ VSWR | Fairview Microwave FM51OM1019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$161.6900 | RFQ |
|
Onlinecomponents.com | 8 dBi Omni Antenna 900-928 MHz, N Type Female Fiberglass Radome, 1.6:1 Typ VSWR RoHS: Compliant | 0 |
|
$144.0700 / $154.7400 | Buy Now |
DISTI #
77723302
|
Verical | FM51OM1019 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$127.7400 / $161.6900 | Buy Now |
DISTI #
FM51OM1019
|
Fairview Microwave | Key Specifications. Antenna Type Omni Design Type Standard Direction Type Omni Directional Band Type Single VSWR, Typical Input 1.6:1 Polarization Vertical Number of Ports 1 Minimum Frequency 900 MHz Maximum Frequency 928 MHz Connector Series N Connector Gender Female Impedance 50 Ohm Nominal Gain 8 dBi Max Input Power 50. 8 dBi Omni Antenna 900-928 MHz, N Type Female Fiberglass Radome, 1.6:1 Typ VSWR, Fairview Microwave’s FM51OM1019 is an omni directional 5G / LTE outdoor omni vertical antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51OM1019 with a band type and 8dBi gain nominal is a omni directional standard series antenna. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 900 MHz-928 MHz N Type female Connector, omni antenna has a gain of 8dBi. With an impedance of 50 Ohms and max input power of 50 Watts, the FM51OM1019 standard omni vertical antenna is well suited for point to multipoint use in large open areas such as base station installations or large campuses. The model FM51OM1019 standard designed for high reliability in extreme weather conditions can withstand winds up to 130 MPH and temperatures between -40° - 60° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 900 MHz-928 MHz, 8dBi N Type female omni directional standard connector antennas. Built to broadcast cellular LTE signals the band standard omni directional antenna has a gain nominal of 8dBi gain and standard polarity threaded connector, N type female connector. Fairview’s FM51OM1019 has a Radome made of fiberglass in wh color and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, vertical omni antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight fiberglass radome. The included bracket, hardware along with threaded female connector and fiberglass radome, makes installation effortless. This rugged, Type N connector has an overall length of 57.3in,a width of 0.79in, and weighs 1.112lbs. Use our on-line ordering system to purchase your FM51OM1019 standard omni directional vertical antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The 900 MHz UP-series are lightweight, low profile, high performance Omni-directional antennas designed for the 900 MHz ISM band. They are ideally suited for multipoint, Non Line of Sight (NLOS) and mobile applications where compact form factor, high gain and wide coverage is desired. Typical applications for these antennas include 900 MHz Wireless LAN, SCADA, Wireless Video Links, M2M, LPWAN, LoRA and M2M applications. The UP-series antennas feature an integral N-Female type connector and include a mast mounting kit. The kit consists of an extruded aluminum bracket and a pair of U-bolts which allows installation on masts up to 2.0" in diameter. To ease installation, the bracket can be installed first without the antenna which can then be mounted after the bracket is installed. The UP-series antennas feature a slim 20 mm diameter white UV-stable fiberglass radome providing durability. Additionally, these antennas are designed with a sealed aluminum end cap and includes drain holes at the aluminum base to help prevent condensation build-up inside the antenna providing trouble-free performance. Min Qty: 1 Package Multiple: 1 | 4 |
|
$139.0500 / $161.6900 | Buy Now |