Part Details for FM51PD1009 by Fairview Microwave Inc
Overview of FM51PD1009 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51PD1009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8898
|
Newark | 4900 Mhz To 7125 Mhz, 2-Feet Deep Dish Parabolic Antenna, 2X2 Mimo, 30 Dbi, Rpsma |Fairview Microwave FM51PD1009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$583.1700 / $716.2400 | Buy Now |
DISTI #
5328-FM51PD1009-ND
|
DigiKey | ANTENNA SMA4.95 MHZ-7.125 GHZ Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$509.9420 / $525.7500 | Buy Now |
DISTI #
75045003
|
RS | 4950 MHz to 7125 MHz, 2-foot deep dish Parabolic Antenna, 2x2 MIMO, 30 dBi, RPS | Fairview Microwave FM51PD1009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$593.0100 | RFQ |
|
Onlinecomponents.com | 4950 MHz to 7125 MHz, 2-foot deep dish Parabolic Antenna, 2x2 MIMO, 30 dBi, RPSMA RoHS: Compliant | 0 |
|
$528.3800 / $559.2500 | Buy Now |
DISTI #
77723818
|
Verical | FM51PD1009 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$533.7100 / $593.0100 | Buy Now |
DISTI #
FM51PD1009
|
Fairview Microwave | Key Specifications. Antenna Type Parabolic Design Type Standard Band Type Single Polarization H/V or 45 Deg. Slant Connector 1 Polarity Reverse Polarity Number of Ports 2 Minimum Frequency 4.95 GHz Maximum Frequency 7.125 GHz Connector Series SMA Impedance 50 Ohm Max Input Power 50. 4950 MHz to 7125 MHz, 2-foot deep dish Parabolic Antenna, 2x2 MIMO, 30 dBi, RPSMA, Fairview Microwave’s FM51PD1009 is a MIMO H/V or 45 deg. slant polarized antenna that ships same day from our ISO 9001:2015 certified facility. This 2-port parabolic antenna has a 2-port RP-SMA connector. The FM51PD1009 is a single-band 2-foot antenna operating from 4950 to 7125 MHz with 30 dBi gain. Fairview Microwave’s deep dish MIMO parabolic antenna with a 4950 to 7125 MHz frequency range has a maximum input VSWR of 2.5:1. The FM51PD1009 antenna has a white radome made of aluminum, an overall length of 23.6 in, width of 23.6 in, and weighs 22 lbs. Use our on-line ordering system to purchase your FM51PD1009 MIMO parabolic antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). Min Qty: 1 Package Multiple: 1 | 5 |
|
$551.5000 / $593.0100 | Buy Now |