Part Details for FM51RD1017 by Fairview Microwave Inc
Overview of FM51RD1017 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51RD1017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8917
|
Newark | 7 Dbi Rubber Duck Antenna 2,400-2,500 Mhz Rp-Sma Connector |Fairview Microwave FM51RD1017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$20.1000 / $25.2800 | Buy Now |
DISTI #
5328-FM51RD1017-ND
|
DigiKey | ANTENNA SMA PLUG 2.4 MHZ-2.5 GHZ Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.3836 / $22.9100 | Buy Now |
DISTI #
75045022
|
RS | 7 dBi Rubber Duck Antenna 2,400-2,500 MHz RP-SMA Connector | Fairview Microwave FM51RD1017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8200 | RFQ |
|
Onlinecomponents.com | 7 dBi Rubber Duck Antenna 2,400-2,500 MHz RP-SMA Connector RoHS: Compliant | 0 |
|
$15.6200 / $20.6800 | Buy Now |
DISTI #
FM51RD1017
|
Fairview Microwave | Key Specifications. Antenna Type Rubber Duck Design Type Standard Band Type Single Polarization Linear Number of Ports 1 Minimum Frequency 2.4 GHz Maximum Frequency 2.5 GHz Connector Series SMA Connector Gender Male Impedance 50 Ohm Nominal Gain 7 dBi. 7 dBi Rubber Duck Antenna 2,400-2,500 MHz RP-SMA Connector, The Fairview Microwave FM51RD1017 is a superior performance economical "rubber-duck" antenna designed for the 2.4 GHz ISM band with omnidirectional coverage. It features a tilt-and-swivel Reverse Polarity SMA (RP-SMA) male connector, allowing them to be used vertically, at a right angle, or any angle in-between. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for IEEE 802.11b, 802.11g, 802.11n and 802.11ax (WiFi 6) Wireless LANs, Bluetooth, IoT and other applications. The high performance FM51RD1017 rubber-duck from Fairview Microwave is a flexible antenna providing broad coverage and 7.0 dBi gain. Measuring 11.6 inches long, this 7.0 dBi antenna makes a great upgrade to OEM supplied antennas offering much larger coverage area and stronger signals. It is suitable as a replacement RF antenna for 2.4 GHz radios that are equipped with RP-SMA connectors. In addition to shipping the same day, our rubber duck antennas are high-quality components backed by expert technical support and sales personnel. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Fairview Microwave products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$15.3200 / $17.8100 | Buy Now |