Part Details for FM51RD1019 by Fairview Microwave Inc
Overview of FM51RD1019 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51RD1019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8919
|
Newark | 5 Dbi Rubber Duck Antenna 900-930 Mhz Rp-Tnc Connector |Fairview Microwave FM51RD1019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$45.4300 / $52.3400 | Buy Now |
DISTI #
5328-FM51RD1019-ND
|
DigiKey | ANTENNA TNC PLUG 900 MHZ-930 MHZ Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.5700 / $48.0400 | Buy Now |
DISTI #
75045024
|
RS | 5 dBi Rubber Duck Antenna 900-930 MHz RP-TNC Connector | Fairview Microwave FM51RD1019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2500 | RFQ |
|
Onlinecomponents.com | 5 dBi Rubber Duck Antenna 900-930 MHz RP-TNC Connector RoHS: Compliant | 0 |
|
$35.3300 / $46.7700 | Buy Now |
DISTI #
FM51RD1019
|
Fairview Microwave | Key Specifications. Antenna Type Rubber Duck Design Type Standard Band Type Single Polarization Vertical Number of Ports 1 Minimum Frequency 900 MHz Maximum Frequency 930 MHz Connector Series TNC Connector Gender Male Impedance 50 Ohm Nominal Gain 5 dBi Max Input Power 50. 5 dBi Rubber Duck Antenna 900-930 MHz RP-TNC Connector, The Fairview Microwave FM51RD1019 is an economical yet superior performance omnidirectional "rubber-duck" antenna designed for the 900 MHz ISM band. It features a RIGID Reverse Polarity TNC (RP-TNC) male connector, allowing superior weatherproofing for indoor and outdoor applications. It is a coaxial sleeve design with an omni-directional pattern. It is ideally suited for 900MHz ISM band applications as well as cellular and LPWAN applications. The high performance rubber-duck FM51RD1019 from Fairview Microwave's a flexible antenna providing broad coverage and 5.0 dBi gain. Measuring 16.0 inches long, this 5.0 dBi antenna makes a great upgrade to OEM supplied antennas offering much larger coverage area and stronger signals. It is suitable as a replacement RF antenna for 900 MHz radios that are equipped with RP-TNC connectors. In addition to shipping the same day, our rubber duck antennas are high-quality components backed by expert technical support and sales personnel. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other Fairview Microwave products. Min Qty: 1 Package Multiple: 1 | 2 |
|
$32.2000 / $40.2500 | Buy Now |