Part Details for FM51YA1012 by Fairview Microwave Inc
Overview of FM51YA1012 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51YA1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8946
|
Newark | 900 Mhz 9 Dbi Ss Yagi Antenna |Fairview Microwave FM51YA1012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7200 / $87.2300 | Buy Now |
DISTI #
5328-FM51YA1012-ND
|
DigiKey | TYPE N JACK 900 MHZ 9 DBI SS YAG Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.2702 / $71.5600 | Buy Now |
DISTI #
75045051
|
RS | 900 MHz 9 dBi SS Yagi Antenna | Fairview Microwave FM51YA1012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$67.0900 | RFQ |
|
Onlinecomponents.com | 900 MHz 9 dBi SS Yagi Antenna RoHS: Compliant | 0 |
|
$57.3900 / $77.9500 | Buy Now |
DISTI #
77723340
|
Verical | FM51YA1012 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$53.0000 / $67.0900 | Buy Now |
DISTI #
FM51YA1012
|
Fairview Microwave | Key Specifications. Antenna Type Yagi Antenna Design Yagi Design Type Standard Direction Type Directional Band Type Wide Polarization Vertical or Horizontal Number of Ports 1 Connector Series N Connector Gender Female Impedance 50 Ohm Nominal Gain 9 dBi Max Input Power 100. 900 MHz 9 dBi SS Yagi Antenna, Fairview Microwave’s FM51YA1012 is an directional 5G / LTE outdoor yagi vertical or horizontal antenna that ships same day from our facility certified to ISO 9001:2015. The part number FM51YA1012 with a band type and 9dBi gain nominal is a directional standard series antenna. Use a single multi-band design standard directional yagi vertical or horizontal antenna for a wide array of telecommunication applications where wide coverage instead of using separate antennas. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our Error-Error N Type female Connector, yagi antenna has a gain of 9dBi. With an impedance of 50 Ohms and max input power of 100 Watts, the FM51YA1012 standard yagi vertical or horizontal antenna is well suited for military communications, trunking, public safety, industrial communication, and amateur radio applications. The model FM51YA1012 standard designed for high reliability in extreme weather conditions can withstand winds up to 135 MPH and temperatures between -40° - 85° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 9dBi N Type female directional standard connector antennas. Designed for high-power applications, this dBi gain N type, female directional standard antenna transmits high-power signals with better coverage. Fairview’s FM51YA1012 has a Radome made of and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). The standard directional Wide band antenna eliminates the need to purchase different antennas for each frequency. Suited for all weather operation, our commercial grade, vertical or horizontal yagi antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight radome. The included bracket, hardware along with threaded female connector and radome, makes installation effortless. This rugged, Type N connector has an overall length of 21.8in, width of 6.7in, and weighs 1.01lbs. Use our on-line ordering system to purchase your FM51YA1012 standard directional vertical or horizontal antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave FM51YA1012 High-Performance Yagi Antenna combines high gain with a wide beam-width. They are ideally suited for directional applications in the 900MHz ISM and GSM bands. Typical applications include 900MHz Wireless LAN, SCADA, Wireless Video Links, 900 MHz Cellular, Non Line of Sight (NLOS) applications and point to multi-point systems. External interference of this antenna is minimized due to the excellent front to back ratio. It can be installed for either vertical or horizontal polarization. This antenna features a heavy-duty 1/2" stainless steel boom and solid 1/8" elements. Secure mounting is assured by a 1/8" thick plated steel mounting plate and two plated steel U-bolts. It comes with a 18" coax lead terminated with an N-Female connector. Min Qty: 1 Package Multiple: 1 | 4 |
|
$57.7000 / $67.0900 | Buy Now |