Part Details for FM51YA1017 by Fairview Microwave Inc
Overview of FM51YA1017 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM51YA1017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8950
|
Newark | 880 Mhz To 960 Mhz, Heavy-Duty Yagi Antenna, 11Dbi, N-Female |Fairview Microwave FM51YA1017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.8100 / $190.2600 | Buy Now |
DISTI #
5328-FM51YA1017-ND
|
DigiKey | ANTENNA TYPE N JACK 880 MHZ-960 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$140.4284 / $149.9300 | Buy Now |
DISTI #
75045055
|
RS | 880 MHz to 960 MHz, Heavy-Duty Yagi Antenna, 11dBi, N-female | Fairview Microwave FM51YA1017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$158.3900 | RFQ |
|
Onlinecomponents.com | 880 MHz to 960 MHz, Heavy-Duty Yagi Antenna, 11dBi, N-female RoHS: Compliant | 0 |
|
$141.1300 / $151.5800 | Buy Now |
DISTI #
77723062
|
Verical | FM51YA1017 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$125.1300 / $158.3900 | Buy Now |
DISTI #
FM51YA1017
|
Fairview Microwave | Key Specifications. Antenna Type Yagi Antenna Design Yagi Design Type Standard Direction Type Directional Band Type Single VSWR, Typical Input 1.3:1 Polarization Linear Number of Ports 1 Minimum Frequency 880 MHz Maximum Frequency 960 MHz Connector Series N Connector Gender Female Impedance 50 Ohm Nominal Gain 11 dBi Max Input Power 150. 880 MHz to 960 MHz, Heavy-Duty Yagi Antenna, 11dBi, N-female, Fairview Microwave’s FM51YA1017 is an directional 5G / LTE outdoor yagi linear antenna that ships same day from our facility certified to ISO 9001:2015. Use our single band 1 880 MHz to 928 MHz, 11 dBi gain, 1.5:1 VSWR max at F1, band 2 928 MHz to 960 MHz, 11.5 dBi gain, 1.5:1 VSWR max at F2, standard directional antenna for a wide array of telecommunication applications where wide coverage is desired. Ideal for LPWAN/IoT/M2M, CDMA, LTE, 5G applications including NB-IOT, LTE-M, and LoRA, our 880 MHz-960 MHz N Type female Connector, yagi antenna has a gain of 11dBi. With an impedance of 50 Ohms and max input power of 150 Watts, the FM51YA1017 standard yagi linear antenna is well suited for military communications, trunking, public safety, industrial communication, and amateur radio applications. The model FM51YA1017 standard designed for high reliability in extreme weather conditions can withstand winds up to 200 MPH and temperatures between -40° - 60° deg C. Contact Fairview Microwave's 5G / LTE outdoor antenna experts for any assistance on 880 MHz-960 MHz, 11dBi N Type female directional standard connector antennas. Designed for high-power applications, this dBi gain N type, female directional standard antenna transmits high-power signals with better coverage. Fairview’s FM51YA1017 has a Radome made of and comes from a facility certified to ISO 9001:2015, that uses a rigorous Quality Management System (QMS). Suited for all weather operation, our commercial grade, linear yagi antenna made with heavy duty steel mast mounting brackets comes with a tough lightweight radome. The included bracket, hardware along with threaded female connector and radome, makes installation effortless. Part FM51YA1017 operating on the 880 MHz to 960 MHz cellular band, has a mounting pole diameter of 0.75in - 2in. This rugged, Type N connector has an overall length of 27.6in, width of 7.1in, and weighs 1.201lbs. Use our on-line ordering system to purchase your FM51YA1017 standard directional linear antenna 24 hours a day with same-day shipping and no MOQs (minimum order quantities). The Fairview Microwave 880 MHz to 960 MHz FM51YA1017 Yagi Antenna ships the same day and is designed for the most rugged conditions. This 900 MHz antenna provides 11 dBi of gain and adjustable polarization. Equipped with an N-Female connector, coaxial connections to a radio are simple and easy. The FM51YA1017 is ideally suited for 900 MHz ISM bands. This 11 dBi antenna supports Land Mobile Radio for land transportation, utility, manufacturing, and petrochemical companies (oil and gas). Measuring 27.6 inches long, the N-female FM51YA1017 from Fairview Microwave is manufactured using robust 5/16” aircraft quality aluminum elements. The FM51YA1017 elements are completely welded to a 1” boom and painted black. This ensures performance and survivability in the toughest environments. 880 MHz to 960 MHz Yagi antennas from Fairview Microwave are high-quality components backed by expert technical support and sales personnel. Like the other RF components at Fairview Microwave, the 11 dBi FM51YA1017 is in stock and ready to ship the same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$136.2200 / $158.3900 | Buy Now |