Part Details for FM82P5013 by Fairview Microwave Inc
Overview of FM82P5013 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM82P5013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9029
|
Newark | Adjustable Phase Shifter, Dc To 8Ghz, With An Adjustable Phase Of 60 Deg. Per Ghz With N-Type Connector |Fairview Microwave FM82P5013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,406.2700 / $1,613.9000 | Buy Now |
DISTI #
5328-FM82P5013-ND
|
DigiKey | PHASE SHIFTER TYPE N 8 GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,382.2000 | Buy Now |
DISTI #
75045075
|
RS | Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 60 Deg. Per G | Fairview Microwave FM82P5013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,430.0000 | RFQ |
|
Onlinecomponents.com | Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 60 Deg. Per GHz with N-type connector RoHS: Compliant | 0 |
|
$1,236.1900 / $1,329.1800 | Buy Now |
DISTI #
FM82P5013
|
Fairview Microwave | Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: N, Connector Out Gender: Female, Maximum VSWR: 1.5:1, Maximum Insertion Loss: 1.25 dB, Maximum Power: 100 Watts, Peak Power: 5,000 Watts. Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 60 Deg. Per GHz with N-type connector, Coaxial RF variable phase shifter FM82P5013 is just one of a large number of radio frequency components specifically stocked to be ready for quick shipment. Fairview Microwave RF variable phase shifter is manufactured with N connectors and has a phase adjustment of 60 degrees. This N 60 degree variable phase shifter is rated for a minimum frequency of DC and a maximum frequency of 8 GHz. Fairview Microwave variable phase shifter with N connectors has a maximum input power of 100 Watts. RF variable phase shifter design for part number FM82P5013 is rated for a maximum VSWR of 1.5:1. The RF specs for this Fairview phase shifting component can be found on its radio frequency phase shifter PDF specifications above. Our N 60 degree variable phase shifter is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock. Fairview Microwave is where to buy a variable phase shifter for quick service and easy worldwide shipment. Fairview also stocks a wide selection of other radio frequency phase shifting products that ship same-day from our warehouse in the as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 4 |
|
$1,315.6000 / $1,430.0000 | Buy Now |