Part Details for FM82P5018 by Fairview Microwave Inc
Overview of FM82P5018 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM82P5018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9034
|
Newark | 6 Bit Ttl Programmble Phase Shifter, 2 Ghz To 4 Ghz, 360 Degree Phase Range, 5.625 Degree Control Step Size, +27 Dbm Max Pin, Sma |Fairview Microwave FM82P5018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4,217.4800 / $4,725.9700 | Buy Now |
DISTI #
5328-FM82P5018-ND
|
DigiKey | PHASE SHIFTER SMA 4 GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$4,306.7900 | Buy Now |
DISTI #
75045080
|
RS | 6 Bit TTL Programmble Phase Shifter, 2 GHz to 4 GHz, 360 degree Phase Range, 5. | Fairview Microwave FM82P5018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,532.0000 | RFQ |
|
Onlinecomponents.com | 6 Bit TTL Programmble Phase Shifter, 2 GHz to 4 GHz, 360 degree Phase Range, 5.625 degree Control Step Size, +27 dBm Max Pin, SMA RoHS: Compliant | 0 |
|
$3,870.3000 / $4,038.0000 | Buy Now |
DISTI #
77723203
|
Verical | FM82P5018 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$3,625.6000 / $4,532.0000 | Buy Now |
DISTI #
FM82P5018
|
Fairview Microwave | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Maximum VSWR: 3:1, Maximum Insertion Loss: 6 dB, Maximum Power: 27 Watts. 6 Bit TTL Programmble Phase Shifter, 2 GHz to 4 GHz, 360 degree Phase Range, 5.625 degree Control Step Size, +27 dBm Max Pin, SMA, The coaxial RF programmable phase shifter FM82P5018 is just one of a large number of radio frequency components specifically stocked to be ready for quick shipment. Fairview Microwave’s RF programmable phase shifter is manufactured with SMA female connectors and has an impedance of 50 Ohms. This programmable phase shifter is rated for a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. Fairview Microwave’s 60 mA maximum current, programmable phase shifter has a maximum input power of 27 Watts (CW). The RF specs for this Fairview Microwave phase shifting component can be found on its radio frequency phase shifter PDF specifications above. This RF phase shifter comes with a 360 deg/GHz phase adjustment. The FM82P5018 programmable phase shifter available from Fairview Microwave has a nickel-plated aluminum housing and measures 1.772 inches in length and 0.551 inches in height. This 50 Ohms programmable phase shifter offers a maximum insertion loss of 6 dB and 10 degrees phase flatness. Our programmable phase shifter operates at a temperature ranging from -40 to 85 deg C. The RF programmable phase shifter is rated for a maximum VSWR of 3:1. Fairview Microwave’s programmable phase shifter is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock. Fairview Microwave is where to buy a programmable phase shifter for quick service and easy worldwide shipment. We also stock a wide selection of other radio frequency phase shifting products that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 3 |
|
$3,988.1600 / $4,532.0000 | Buy Now |