Part Details for FMA-2612A by Omega Engineering
Overview of FMA-2612A by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMA-2612A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH3024
|
Newark | Gas Flow Controller, 500Slm, 3/4" Fnpt, Flow Rate Min:-, Flow Rate Max:500L/Min, Supply Voltage Min:12V, Supply Voltage Max:30V, Accuracy:0.8%, Product Range:Fma-2600A Series, Pressure Max:145Psi, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Omega FMA-2612A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,545.5300 | Buy Now |
DISTI #
FMA-2612A
|
Avnet Americas | MASS FLOW CONTROLLERS WITH 20+ GAS SELECT FUNCTION - Bulk (Alt: FMA-2612A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3,267.5605 / $3,727.0613 | Buy Now |
DISTI #
FMA-2612A
|
Avnet Americas | MASS FLOW CONTROLLERS WITH 20+ GAS SELECT FUNCTION - Bulk (Alt: FMA-2612A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3,267.5605 / $3,727.0613 | Buy Now |
DISTI #
3865792
|
Farnell | GAS FLOW CONTROLLER, 500SLM, 0.8% RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$3,727.2262 | Buy Now |