Part Details for FMA-4316-CO2 by Omega Engineering
Overview of FMA-4316-CO2 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKH5Z1222SD2000BE | Renesas Electronics Corporation | RTD120D Thermopile Gas Detector CO2 Evaluation Kit | |
143-16J12L | Coilcraft Inc | Variable Inductor, 0.891uH Min, 1.27uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-16J12SL | Coilcraft Inc | Variable Inductor, 0.638uH Min, 0.801uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for FMA-4316-CO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1232
|
Newark | Al Flw Mtr W/Disp 0-32 Slm Co2 Calibrati |Omega FMA-4316-CO2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,218.0000 | Buy Now |