Part Details for FMA-A2310 by Omega Engineering
Overview of FMA-A2310 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMA-A2310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC1283
|
Newark | Gas Flow Sensor, 15L/Min, 250Psi, 24V, Flow Rate Min:-, Flow Rate Max:15L/Min, Supply Voltage Min:-, Supply Voltage Max:24V, Accuracy:1%, Product Range:Fma-A2000 Series, Port Style:1/4" Fnpt, Pressure Max:250Psi Rohs Compliant: Yes |Omega FMA-A2310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$873.8400 | Buy Now |