Part Details for FMA-LP1602A by Omega Engineering
Overview of FMA-LP1602A by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMA-LP1602A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9190
|
Newark | Flowmeter, 1Ccm, 50Psi, 10-32 Unf, Flow Rate Min:0.005Cc/Min, Flow Rate Max:1Cc/Min, Supply Voltage Min:7V, Supply Voltage Max:30V, Accuracy:0.8%, Product Range:Fma-Lp1600A Series, Pressure Max:50Psi, Supply Voltage Dc Max:30V Rohs Compliant: Yes |Omega FMA-LP1602A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,735.0300 | Buy Now |
DISTI #
FMA-LP1602A
|
Avnet Americas | LOW PRESSURE DROP GAS MASS FLOWMETERS - Bulk (Alt: FMA-LP1602A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2,735.0280 | Buy Now |