Part Details for FMA-LP1610A-I by Omega Engineering
Overview of FMA-LP1610A-I by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMA-LP1610A-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9243
|
Newark | Flowmeter, 100Lpm, 50Psi, 3/4" Fnpt, Flow Rate Min:0.5L/Min, Flow Rate Max:100L/Min, Supply Voltage Min:15V, Supply Voltage Max:30V, Accuracy:0.8%, Product Range:Fma-Lp1600A Series, Port Style:3/4" Fnpt, Pressure Max:50Psi Rohs Compliant: Yes |Omega FMA-LP1610A-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,127.6900 | Buy Now |