Part Details for FMA1816A by Omega Engineering
Overview of FMA1816A by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMA1816A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH3416
|
Newark | Gas Flow Sensor, 2L/Min, 1000Psi, 26V, Flow Rate Min:-, Flow Rate Max:2L/Min, Supply Voltage Min:12V, Supply Voltage Max:26V, Accuracy:1%, Product Range:Fma1800A Series, Pressure Max:1000Psi, Supply Voltage Dc Max:26V Rohs Compliant: Yes |Omega FMA1816A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$699.2300 | Buy Now |
DISTI #
FMA1816A
|
Avnet Americas | Mass Air Flow Sensor, 0 l/min, 2 l/min, 1000 psi, 12 V, 26 V, 1/4" Compression - Bulk (Alt: FMA1816A) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$760.7647 / $867.7473 | Buy Now |
DISTI #
63AH3416
|
Avnet Americas | Mass Air Flow Sensor, 0 l/min, 2 l/min, 1000 psi, 12 V, 26 V, 1/4" Compression - Bulk (Alt: 63AH3416) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 2 Partner Stock |
|
$825.4800 | Buy Now |