Part Details for FMA1828A by Omega Engineering
Overview of FMA1828A by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMA1828A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH3451
|
Newark | Gas Flow Sensor, 50Slm, 1/4" Fnpt, 26V, Flow Rate Min:-, Flow Rate Max:50L/Min, Supply Voltage Min:12Vdc, Supply Voltage Max:26Vdc, Accuracy:1%, Product Range:Fma1800A Series, Port Style:1/4" Fnpt, Supply Voltage Dc Max:26Vdc Rohs Compliant: Yes |Omega FMA1828A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,010.8000 | Buy Now |