Part Details for FMAD1038 by Fairview Microwave Inc
Overview of FMAD1038 by Fairview Microwave Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9089
|
Newark | Rf Adapter, 7/16 Din Jack-7/16 Din Jack, Convert From Coax Type:7/16 Din, Convert From Gender:Jack, Convert To Coax Type:7/16 Din, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave FMAD1038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$146.9100 / $182.0200 | Buy Now |
DISTI #
5328-FMAD1038-ND
|
DigiKey | ADAPT JACK-JACK 7/16 DIN 1.2 VSW Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$158.6300 | Buy Now |
DISTI #
75045260
|
RS | Low PIM 7/16 DIN Female (Jack) to 7/16 DIN Female (Jack) Adapter, Tri-Metal Pla | Fairview Microwave FMAD1038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$140.0000 | RFQ |
|
Onlinecomponents.com | Low PIM 7/16 DIN Female (Jack) to 7/16 DIN Female (Jack) Adapter, Tri-Metal Plated Brass Body, High Temp, 1.2 VSWR RoHS: Compliant | 0 |
|
$121.0100 / $151.8500 | Buy Now |
DISTI #
77723375
|
Verical | Low PIM 7/16 DIN Female to 7/16 DIN Female Adapter Low VSWR Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$110.5900 / $139.9900 | Buy Now |
DISTI #
79059024
|
Verical | Low PIM 7/16 DIN Female to 7/16 DIN Female Adapter Low VSWR Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$110.5900 / $139.9900 | Buy Now |
DISTI #
FMAD1038
|
Fairview Microwave | Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 8 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Low PIM 7/16 DIN Female (Jack) to 7/16 DIN Female (Jack) Adapter, Tri-Metal Plated Brass Body, High Temp, 1.2 VSWR, 7/16 DIN adapter FMAD1038 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our 7/16 DIN to 7/16 DIN adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm 7/16 DIN adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.2:1. 7/16 DIN to 7/16 DIN adapter is constructed with female gender on side 1 and female on side 2. FMAD1038 7/16 DIN female to 7/16 DIN female coaxial adapter from Fairview is a straight body style. This straight 7/16 DIN connector adapter is an in-line RF adapter design. Fairview female 7/16 DIN to female 7/16 DIN adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight 7/16 DIN adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build 7/16 DIN coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 21 |
|
$120.3900 / $139.9900 | Buy Now |