Part Details for FMAD1065 by Fairview Microwave Inc
Overview of FMAD1065 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMAD1065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9108
|
Newark | Rf Adapter, F Jack-F Jack, 75 Ohm, Convert From Coax Type:F, Convert From Gender:Jack, Convert To Coax Type:F, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave FMAD1065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3000 / $51.9300 | Buy Now |
DISTI #
5328-FMAD1065-ND
|
DigiKey | ADAPT JACK-JACK TYPE F 1.28 VSWR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.1200 | Buy Now |
DISTI #
75045277
|
RS | Precision F Female (Jack) to F Female (Jack) Adapter, Nickel Plated Brass Body, | Fairview Microwave FMAD1065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5900 | RFQ |
|
Onlinecomponents.com | Precision F Female (Jack) to F Female (Jack) Adapter, Nickel Plated Brass Body, 1.28 VSWR RoHS: Compliant | 0 |
|
$32.1600 / $42.5100 | Buy Now |
DISTI #
77724009
|
Verical | Precision F Female to F Female Adapter 75 ohm type F female to type F female adapter Min Qty: 3 Package Multiple: 1 | Americas - 9 |
|
$28.9100 / $36.5900 | Buy Now |
DISTI #
FMAD1065
|
Fairview Microwave | Key Specifications, Connector Series 1: F, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. Precision F Female (Jack) to F Female (Jack) Adapter, Nickel Plated Brass Body, 1.28 VSWR, F adapter FMAD1065 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our F to F adapter is a coaxial adapter design with a 75 Ohm impedance. This 75 Ohm F adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.28:1. F to F adapter is constructed with female gender on side 1 and female on side 2. FMAD1065 F female to F female coaxial adapter from Fairview is a straight body style. This straight F connector adapter is an in-line RF adapter design. Fairview female F to female F adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight F adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build F coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 9 |
|
$31.4700 / $36.5900 | Buy Now |